New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. Voltage Regulators
                                                                                                    5. LDO Voltage Regulators
                                                                                                    Print Page

                                                                                                    LT1529CQ#PBF

                                                                                                    LDO, ADJ, 3A, TO-263-5, 0 TO 125DEG C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES LT1529CQ#PBF
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1529CQ#PBF
                                                                                                    Newark Part No.51AK8133
                                                                                                    Product RangeAdj 3A LDO Voltage Regulators
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    200 In Stock

                                                                                                    Need more?

                                                                                                    48 Delivery in 1-3 Business Days(US stock)
                                                                                                    152 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11.210
                                                                                                    10+$8.770
                                                                                                    25+$8.280
                                                                                                    50+$7.790
                                                                                                    100+$7.490
                                                                                                    250+$7.170
                                                                                                    500+$6.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoLT1529CQ#PBF
                                                                                                    Newark Part No.51AK8133
                                                                                                    Product RangeAdj 3A LDO Voltage Regulators
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Output TypeAdjustable
                                                                                                    Input Voltage Min3.8V
                                                                                                    Input Voltage Max15V
                                                                                                    No. of Outputs1Outputs
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    Output Voltage - Nom-
                                                                                                    Adjustable Output Voltage Min3.8V
                                                                                                    Output Voltage Nom-
                                                                                                    Adjustable Output Voltage Max14V
                                                                                                    Output Voltage Min3.8V
                                                                                                    Output Voltage Max14V
                                                                                                    Output Current3A
                                                                                                    PolarityPositive Output
                                                                                                    Dropout Voltage Vdo600mV
                                                                                                    LDO Regulator Case StyleTO-263 (D2PAK)
                                                                                                    Output Current Max3A
                                                                                                    Output Current Max3A
                                                                                                    Max Output Current3A
                                                                                                    Dropout Voltage Typ @ Current600mV
                                                                                                    Dropout Voltage - Typ @ Current600mV
                                                                                                    Dropout Voltage Typ @ Current600mV
                                                                                                    IC MountingSurface Mount
                                                                                                    IC Case / PackageTO-263 (D2PAK)
                                                                                                    No. of Pins5Pins
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeAdj 3A LDO Voltage Regulators
                                                                                                    Automotive Qualification Standard-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCLead (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    LT1529 is a 3A low dropout regulator with micropower quiescent current and shutdown. The device is capable of supplying 3A of output current with a dropout voltage of 0.6V. Designed for use in battery-powered systems, the low quiescent current, 50µA operating and 16µA in shutdown, make it an ideal choice. Other features of the device include the ability to operate with small output capacitors. Small ceramic capacitors can be used, enhancing manufacturabiltiy. Also the input may be connected to voltages lower than the output voltage, including negative voltages, without reverse current flow from output to input. This makes this device ideal for backup power situations where the output is held high and the input is at ground or reversed. Under these conditions, only 16µA will flow from the OUTPUT pin to ground. Typical applications include high efficiency regulator, regulator for battery-powered systems, post regulator for switching supplies, 5V to 3.3V logic regulator.

                                                                                                    • Stable with 22µF on the output while most older devices require up to 100µF for stability
                                                                                                    • No protection diodes needed
                                                                                                    • Adjustable output voltage from 3.8V to 14V
                                                                                                    • Controlled quiescent current in dropout
                                                                                                    • Reverse battery protection, no reverse current, thermal limiting
                                                                                                    • Typical dropout voltage of 600mV at ILOAD = 3A, TJ = 25°C
                                                                                                    • Ripple rejection of 62dB typ (VIN – VOUT=1V (Avg), VRIPPLE=0.5VP-P, fRIPPLE=120Hz, ILOAD=1.5A)
                                                                                                    • 5-lead plastic DD PAK package

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Input Voltage Max

                                                                                                    15V

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Adjustable Output Voltage Min

                                                                                                    3.8V

                                                                                                    Adjustable Output Voltage Max

                                                                                                    14V

                                                                                                    Output Voltage Max

                                                                                                    14V

                                                                                                    Polarity

                                                                                                    Positive Output

                                                                                                    LDO Regulator Case Style

                                                                                                    TO-263 (D2PAK)

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    600mV

                                                                                                    Dropout Voltage Typ @ Current

                                                                                                    600mV

                                                                                                    IC Case / Package

                                                                                                    TO-263 (D2PAK)

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    Adj 3A LDO Voltage Regulators

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Input Voltage Min

                                                                                                    3.8V

                                                                                                    No. of Outputs

                                                                                                    1Outputs

                                                                                                    Output Voltage - Nom

                                                                                                    -

                                                                                                    Output Voltage Nom

                                                                                                    -

                                                                                                    Output Voltage Min

                                                                                                    3.8V

                                                                                                    Output Current

                                                                                                    3A

                                                                                                    Dropout Voltage Vdo

                                                                                                    600mV

                                                                                                    Output Current Max

                                                                                                    3A

                                                                                                    Max Output Current

                                                                                                    3A

                                                                                                    Dropout Voltage - Typ @ Current

                                                                                                    600mV

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    No. of Pins

                                                                                                    5Pins

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.