
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.050 |
| 2+ | $2.910 |
| 4+ | $2.730 |
| 6+ | $2.530 |
| 10+ | $2.420 |
Product Information
Product Overview
DS2413P+T&R is a 1-wire dual-channel addressable switch. The PIO outputs are configured as open-drain and provide up to 20mA continuous sink capability and an off-state operating voltage of up to 28V. Control and sensing of the PIO pins is performed with a dedicated device-level command protocol. To provide a high level of fault tolerance in the end application, the 1-wire IO and PIO pins are all capable of withstanding continuous application of voltages up to 28V max. Communication and operation of the device are performed with the single contact 1-wire serial interface. It is used in applications such as LED control, accessory identification and control, general-purpose input/output, key-pick systems, industrial controllers, and system monitoring.
- Parasitic power supply through 1-wire
- Switch point hysteresis and filtering to optimize performance in the presence of noise
- Unique 64-bit ROM serial number factory lasered into each device
- 1-wire pullup voltage range from 2.8V to 5.25V
- 1-wire pullup resistance is 2.2Kohm maximum
- Input capacitance is 800pF maximum
- Recovery time is 5µs minimum at (standard speed, RPUP = 2.2Kohm)
- Input load current is 70µA maximum at (VPUP ≤ 5.25V)
- Operating temperature range from 0°C to +70°C
- 6-pin TSOC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
64bit
2.8V
TSOC
-
70°C
-
MSL 1 - Unlimited
1 Wire
5.25V
6Pins
0°C
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
