
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $74.300 | $74.30 |
| Total Price | $74.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $74.300 |
| 500+ | $66.060 |
| 1000+ | $56.550 |
Product Information
Product Overview
ADXL1002 is a low noise, high frequency MEMS accelerometer. It deliver ultralow noise density over an extended frequency range with two full-scale range options, and are optimized for industrial condition monitoring. This device has an integrated full electrostatic self test (ST) function and an overrange (OR) indicator that allow advanced system level features and are useful for embedded applications. With low power and single-supply operation of 3.3 V to 5.25 V, this device also enable wireless sensing product design. It is widely used in application such as condition monitoring, predictive maintenance, asset health, test and measurement, health usage monitoring system (HUMS) etc.
- Single in plane axis accelerometer with analog output
- 3dB bandwidth is 11KHz typical
- Sensor resonant frequency 21KHz typical
- Ultralow noise density is 25µg/√Hz typical at (100Hz to 10KHz)
- Overrange sensing plus dc coupling allows fast recovery time, complete electromechanical self-test
- Sensitivity stability over temperature 5% typical
- Linearity is ±0.1% typical, cross axis sensitivity is ±1% typical
- Output voltage ratiometric to supply, power saving standby operation mode with fast recovery
- Supply current is 1mA typical, measurement range is ±50g typical
- Operating temperature is -40°C to +125°C, package style is 32-lead LFCSP-EP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue
Analogue
-
32Pins
LFCSP-EP
5.25V
-
125°C
-
MSL 3 - 168 hours
± 50g
X
LFCSP-EP
40mV/g
3.3V
-40°C
-
-
-
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
