
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.880 | $4.88 |
| Total Price | $4.88 | ||
| Quantity | Price |
|---|---|
| 1+ | $4.880 |
| 25+ | $3.410 |
| 50+ | $3.250 |
| 100+ | $3.090 |
| 250+ | $2.930 |
| 500+ | $2.870 |
| 1000+ | $2.810 |
| 2500+ | $2.750 |
Product Information
Product Overview
ADR550 is a high precision shunt mode voltage reference. The low operating current and ease of use make this reference ideally suited for handheld, battery-powered applications. A trim terminal is available on the device to allow adjustment of the output voltage over a ±0.5% range, without affecting the temperature coefficient of the device. This feature provides users with the flexibility to trim out small system errors. It is widely used in application such as portable, battery-powered equipment, automotive, power supplies, data acquisition systems, instrumentation and process control, energy measurement etc.
- Output voltage is 5V
- Initial accuracy is 10mV
- Temperature coefficient is 40ppm/°C
- Voltage noise is 18μV p-p typical at (0.1Hz to 10Hz)
- No external capacitor required
- Operating current range is 50μA to 15mA
- Operating temperature is -40°C to +85°C
- Package style is 3-lead SOT-23-3
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Shunt
4.99V
10mV
SOT-23
Surface Mount
-40°C
-
No SVHC (04-Feb-2026)
5V
ADR550 Series
5.01V
40ppm/°C
3Pins
-
85°C
MSL 1 - Unlimited
-
SOT-23
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
