Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoADM1184ARMZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53AK9258RL
Cut Tape53AK9258
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.530 | $6.53 |
| Total Price | $6.53 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 25+ | $4.600 |
| 50+ | $4.390 |
| 100+ | $4.170 |
| 250+ | $3.990 |
| 500+ | $3.930 |
| 1000+ | $3.770 |
| 2500+ | $3.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADM1184ARMZ-REEL7Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel53AK9258RL
Cut Tape53AK9258
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom-
No. of Monitored Voltages4Monitors
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Reset Output TypeActive-High, Open-Drain
IC Case / PackageMSOP
No. of Pins10Pins
IC MountingSurface Mount
Delay Time190ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseMSOP
Threshold Voltage600mV
Product Overview
ADM1184 is an integrated, 4-channel voltage-monitoring device. Four precision comparators monitor four voltage rails. Resistor networks that are external to the VIN1, VIN2, VIN3, and VIN4 pins set the trip points for the monitored supply rails. Typical application includes monitor and alarm functions, telecommunications, microprocessor systems and PC/servers.
- Powered from 2.7V to 5.5V on the VCC pin
- Monitors 4 supplies via 0.8% accurate comparators
- 4 inputs can be programmed to monitor different voltage levels with external resistor dividers
- 3 open-drain enable outputs (OUT1, OUT2, and OUT3)
- Open-drain power-good output (PWRGD)
- Internal 190ms delay associated with assertion of PWRGD
- 80μA supply current
- 0.6000V max input threshold
- 10 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
Active-High, Open-Drain
No. of Pins
10Pins
Delay Time
190ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
MSOP
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
MSOP
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
600mV
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
