Supervisors & Monitors:

51 Products Found
We offer a broad range of voltage supervisors and voltage supervisor ICs from multiple manufacturers.A voltage supervisor, or voltage supervisor IC, is a device that monitors or supervises a voltage rail and asserts a signal to enable, disable, or reset another device when that monitored rail falls below or rises above a predetermined threshold voltage. The devices are also known as supply voltage supervisors, voltage supervisory circuits, or voltage monitors.We offer devices that can manage one to 16 channels. The multichannel types can sequence the supplies in any order at both power-up and power-down.Voltage supervisors are available with threshold voltages from 4.675mV to 98V, and supply voltages from -10V minimum to 100V maximum. Delay times range from 0ms to 180s. Reset types include Active-High, Active-Low, Manual, Open Drain, and other options and combinations.The devices are available with a wide choice of digital IC case types and pin counts, with single, pack, tape, reel, tray and tube packaging options. Operating temperatures range from -55°C minimum to 150°C maximum. A number of devices that meet the AEC-Q100 failure mechanism based stress test qualification are offered for automotive applications.Our voltage supervisor ICs are manufactured by Analog Devices, Diodes Inc., Micrel Semiconductors, Microchip, Onsemi, Renesas, Rohm, Seiko Instruments, ST Microelectronics, Texas Instruments, and others.
Show More
View
Buyer
Engineer
Manufacturer
Reset Threshold Voltage – Min
Reset Threshold Voltage – Max
Reset Threshold Voltage - Nom
No. of Monitored Voltages
Supply Voltage Min
Supply Voltage Max
Reset Output Type
IC Case / Package
No. of Pins
IC Mounting
Delay Time
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AH2801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.950
10+
$2.300
25+
$2.160
50+
$2.030
100+
$1.900
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
589mV
611mV
3.078V, 2.333V, Adj, Adj, Adj
5Monitors
800mV
5.5V
Active-Low, Open-Drain
MSOP
8Pins
Surface Mount
210ms
-40°C
85°C
69AH2800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.850
10+
$2.300
25+
$2.160
50+
$2.030
100+
$1.900
More Pricing...
Total:$2.85
Min: 1 / Mult: 1
589mV
611mV
2.866V, 1.683V, Adj, Adj, Adj
5Monitors
800mV
5.5V
Active-Low, Open-Drain
MSOP
8Pins
Surface Mount
210ms
-40°C
85°C
47AC9515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.420
10+
$1.040
25+
$0.939
50+
$0.886
Total:$1.42
Min: 1 / Mult: 1
Total:$88.60
Min: 100 / Mult: 1
-
-
1.27V
2Monitors
2V
40V
Active-Low
MSOP
8Pins
Surface Mount
-
-40°C
105°C
50AK2661

RoHS

Date/Lot Code

Each
1+
$9.550
10+
$6.460
25+
$5.800
50+
$5.150
100+
$4.740
More Pricing...
Total:$9.55
Min: 1 / Mult: 1
492mV
508mV
-
2Monitors
2.3V
6.6V
Open-Drain
MSOP
10Pins
Surface Mount
8.5ms
-40°C
85°C
50AK2697

RoHS

Date/Lot Code

Each
1+
$8.820
10+
$5.920
25+
$5.420
74+
$4.900
111+
$4.580
More Pricing...
Total:$8.82
Min: 1 / Mult: 1
-
-
Selectable Thresholds
4Monitors
1V
6V
Adjustable, Manual
MSOP
12Pins
Surface Mount
3ms
-40°C
85°C
50AK2680

RoHS

Date/Lot Code

Each
1+
$6.880
10+
$4.560
25+
$4.070
50+
$3.580
100+
$3.270
More Pricing...
Total:$6.88
Min: 1 / Mult: 1
492.5mV
507.5mV
2.921V, Adj, Adj
3Monitors
500mV
6.5V
Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
0°C
70°C
51AK6676

RoHS

Date/Lot Code

Each
1+
$7.400
10+
$5.710
25+
$5.370
50+
$5.030
100+
$4.820
More Pricing...
Total:$7.40
Min: 1 / Mult: 1
492.5mV
507.5mV
4.425V, Adj, Adj
3Monitors
500mV
6.5V
Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
-40°C
125°C
51AK6652

RoHS

Date/Lot Code

Each
1+
$8.570
10+
$5.760
25+
$5.160
50+
$4.560
100+
$4.190
More Pricing...
Total:$8.57
Min: 1 / Mult: 1
-
-
Selectable Thresholds
4Monitors
1V
-
Open-Drain
MSOP
10Pins
Surface Mount
7ms
-40°C
85°C
53AK9258

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.120
10+
$4.690
25+
$4.340
50+
$4.140
100+
$3.940
More Pricing...
Total:$6.12
Min: 1 / Mult: 1
-
-
-
4Monitors
2.7V
5.5V
Active-High, Open-Drain
MSOP
10Pins
Surface Mount
190ms
-40°C
85°C
51AK6727

RoHS

Date/Lot Code

Each
1+
$7.610
10+
$5.880
25+
$5.590
74+
$5.290
111+
$5.120
More Pricing...
Total:$7.61
Min: 1 / Mult: 1
3.5V
98V
-
1Monitors
3.5V
100V
Adjustable
MSOP
16Pins
Surface Mount
-
-40°C
85°C
50AK2678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.910
10+
$3.880
25+
$3.350
50+
$3.050
100+
$2.750
More Pricing...
Total:$5.91
Min: 1 / Mult: 1
-
-
-
1Monitors
1.5V
5.5V
Manual, Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
-40°C
85°C
50AK2148

RoHS

Date/Lot Code

Each
1+
$8.660
10+
$5.820
25+
$5.220
50+
$4.620
100+
$4.230
More Pricing...
Total:$8.66
Min: 1 / Mult: 1
978mV
1.022V
4.675V, 3.085V, Adj
3Monitors
1V
7V
Active-Low, Open-Drain
MSOP
8Pins
Surface Mount
-
-40°C
125°C
50AK2630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.960
10+
$5.360
25+
$4.950
50+
$4.740
100+
$4.520
More Pricing...
Total:$6.96
Min: 1 / Mult: 1
-
-
Selectable Thresholds
4Monitors
1V
-
Open-Drain
MSOP
10Pins
Surface Mount
7ms
-40°C
85°C
50AK2144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.420
10+
$4.930
25+
$4.280
50+
$3.920
100+
$3.550
More Pricing...
Total:$7.42
Min: 1 / Mult: 1
985mV
1.015V
2.337V, 3.085V, Adj
3Monitors
1V
7V
Active-Low, Open-Drain
MSOP
8Pins
Surface Mount
-
-40°C
125°C
50AK2676

RoHS

Date/Lot Code

Each
1+
$5.000
10+
$3.800
25+
$3.560
50+
$3.330
100+
$3.170
More Pricing...
Total:$5.00
Min: 1 / Mult: 1
-
-
-
1Monitors
1.5V
5.5V
Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
-40°C
85°C
53AK9259

RoHS

Date/Lot Code

Each
1+
$5.470
10+
$4.180
25+
$3.910
50+
$3.660
100+
$3.500
More Pricing...
Total:$5.47
Min: 1 / Mult: 1
-
-
-
4Monitors
2.7V
5.5V
Active-High, Open-Drain
MSOP
10Pins
Surface Mount
190ms
-40°C
85°C
51AK6675

RoHS

Date/Lot Code

Each
1+
$6.880
10+
$4.560
25+
$4.070
50+
$3.580
100+
$3.270
More Pricing...
Total:$6.88
Min: 1 / Mult: 1
492.5mV
507.5mV
4.425V, Adj, Adj
3Monitors
500mV
6.5V
Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
0°C
70°C
51AK6670

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$4.000
25+
$3.560
50+
$3.120
100+
$2.840
More Pricing...
Total:$6.09
Min: 1 / Mult: 1
-
-
-
1Monitors
1.5V
5.5V
Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
-40°C
125°C
51AK6672

RoHS

Date/Lot Code

Each
1+
$6.090
10+
$4.000
25+
$3.560
50+
$3.120
100+
$2.840
More Pricing...
Total:$6.09
Min: 1 / Mult: 1
-
-
-
1Monitors
1.5V
5.5V
Manual, Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
-40°C
125°C
50AK2660

RoHS

Date/Lot Code

Each
1+
$9.570
10+
$6.470
25+
$5.820
50+
$5.160
100+
$4.750
More Pricing...
Total:$9.57
Min: 1 / Mult: 1
492mV
508mV
-
2Monitors
2.3V
6.6V
Open-Drain
MSOP
10Pins
Surface Mount
8.5ms
-40°C
85°C
51AK6671

RoHS

Date/Lot Code

Each
1+
$5.000
10+
$3.800
25+
$3.560
50+
$3.330
100+
$3.170
More Pricing...
Total:$5.00
Min: 1 / Mult: 1
-
-
-
1Monitors
1.5V
5.5V
Active-Low, Open-Drain
MSOP
10Pins
Surface Mount
200ms
-40°C
85°C
51AK6085

RoHS

Date/Lot Code

Each
1+
$9.610
10+
$6.500
25+
$5.840
50+
$5.190
100+
$4.770
More Pricing...
Total:$9.61
Min: 1 / Mult: 1
992mV
1.007V
4.725V, 3.118V, Adj
3Monitors
1V
7V
Manual, Active-High / Active-Low
MSOP
8Pins
Surface Mount
200ms
0°C
70°C
51AK6269

RoHS

Each
1+
$6.380
10+
$4.270
25+
$3.830
50+
$3.380
100+
$3.100
More Pricing...
Total:$6.38
Min: 1 / Mult: 1
985mV
1.015V
2.338V, 3.086V, Adj
3Monitors
1V
7V
Active-Low, Active-High, Open-Drain
MSOP
8Pins
Surface Mount
200ms
-40°C
85°C
50AK2145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.420
10+
$4.930
25+
$4.280
50+
$3.920
100+
$3.550
More Pricing...
Total:$7.42
Min: 1 / Mult: 1
985mV
1.015V
4.675V, 3.085V, Adj
3Monitors
1V
7V
Active-Low, Open-Drain
MSOP
8Pins
Surface Mount
-
-40°C
125°C
50AK2736

RoHS

Date/Lot Code

Each
1+
$5.940
10+
$4.550
25+
$4.320
74+
$4.080
111+
$3.930
More Pricing...
Total:$5.94
Min: 1 / Mult: 1
3.5V
98V
-
1Monitors
3.5V
100V
Adjustable
MSOP
16Pins
Surface Mount
-
0°C
70°C
1-25 of 51 items
of 3 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON