
Need more?
| Quantity | Price |
|---|---|
| 1+ | $343.620 |
| 5+ | $320.310 |
| 10+ | $296.990 |
| 25+ | $290.960 |
| 50+ | $284.920 |
| 100+ | $279.220 |
Product Information
Product Overview
AD9650 is a dual, 16bit, 105MSPS analog-to-digital converter (ADC) designed for digitizing high frequency, wide dynamic range signals with input frequencies of up to 300MHz. The dual ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. A duty cycle stabilizer is provided to compensate for variations in the ADC clock duty cycle allowing the converters to maintain excellent performance. Flexible power-down options allow significant power savings when desired. It is suitable for use in industrial instrumentation, X-Ray, MRI and ultrasound equipment, high speed pulse acquisition chemical and spectrum analysis, direct conversion receivers, multimode digital receivers, smart antenna systems, general-purpose software radios applications.
- 1.8V analog supply operation
- 82.5dBFS SNR at fIN = 9.7MHz, 82dBFS SINAD at fIN = 9.7MHz
- Integer 1-to-8 input clock divider
- IF sampling frequencies to 300MHz
- Analog input range of 2.7V p-p, optional on-chip dither
- Integrated ADC sample-and-hold inputs
- Differential analog inputs with 500MHz bandwidth
- ADC clock duty cycle stabilizer
- 64 lead LFCSP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Pipelined
16bit
2Channels
Differential
1.7V
LFCSP-VQ-EP
64Pins
-40°C
Dual 16-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
Pipelined
105MSPS
Single
SPI
1.9V
LFCSP-VQ-EP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
