
Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.170 |
| 10+ | $11.960 |
| 25+ | $11.410 |
| 50+ | $10.850 |
| 100+ | $10.300 |
| 250+ | $9.970 |
| 500+ | $9.800 |
Product Information
Product Overview
AD7782 is a read only, pin configured 24bit Ʃ-Δ ADC. A complete analog front end for low-frequency measurement applications. The 24bit sigma-delta ADC contains two fully differential analog input channels that can be configured with a gain of 1 or 16 allowing full-scale input signal. Typical application includes sensor measurement, industrial process control, temperature measurement, pressure measurements, weigh scales and portable instrumentation.
- Dual-channel, 24bit Ʃ-Δ ADC and pin configurable, pin selectable input channels
- Pin programmable input ranges (2.56V or 160mV)
- Fixed 19.79Hz update rate
- Simultaneous 50Hz and 60Hz rejection
- 24bit no missing codes, 18.5bit p-p resolution (±2.56V range), 16.5bit p-p resolution (±160mV)
- 3-wire serial SPI™, QSPI™, MICROWIRE™, DSP compatible and schmitt trigger on SCLK
- Specified for single 3V and 5V operation and normal: 1.3mA at 3V and power-down: 9µA
- Rail to rail input buffer and PGA
- 16 lead TSSOP package
- Operating temperature range from -40 to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
2Channels
Differential
2.7V
TSSOP
16Pins
-40°C
Dual 24-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
19.79SPS
Single
SPI
5.25V
TSSOP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
