
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.460 |
| 10+ | $17.120 |
| 25+ | $16.280 |
| 50+ | $15.430 |
| 100+ | $15.020 |
| 250+ | $14.600 |
| 500+ | $14.200 |
Product Information
Product Overview
AD7715 is a 5V, 450µA 16bit, Sigma-Delta ADC. It is a complete analog front end for low frequency measurement applications. The part can accept low level input signals directly from a transducer and outputs a serial digital word. It employs a Σ-Δ conversion technique to realize up to 16bits of no missing codes performance. The input signal is applied to a proprietary programmable gain front end based around an analog modulator. The modulator output is processed by an on-chip digital filter. The first notch of this digital filter can be programmed via the on-chip control register allowing adjustment of the filter cutoff and output update rate. The AD7715 is ideal for microcontroller or DSP processor applications with a three-wire serial interface reducing the number of interconnect lines and reducing the number of optocouplers required in isolated systems.
- Charge-balancing ADC: 16bits no missing codes, 0.0015% nonlinearity
- Programmable gain front end: Gains of 1, 2, 32, 128 and differential input capability
- Three-wire serial interface
- SPI-, QSPI™-, MICROWIRE™- and DSP-compatible
- Ability to buffer the analog input: 5V operation
- Low supply current: 450µA maximum at 3V supplies
- Low-pass filter with programmable output update
- Excellent static performance specifications
- 16-lead standard small outline package [SOIC_W]
- Operating temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
16bit
1Channels
Differential
4.75V
WSOIC
16Pins
-40°C
Single 16-Bit Delta-Sigma ADCs
No SVHC (04-Feb-2026)
Delta-Sigma
500SPS
Single
DSP, Microwire, QSPI, SPI
5.25V
WSOIC
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
