
Product Information
Product Overview
AD7134 is a quad channel, low noise, simultaneous sampling, precision analog-to-digital converter (ADC) that delivers on functionality, performance, and ease of use. Based on the continuous time sigma-delta (CTSD) modulation scheme, the AD7134 removes the traditionally required switched capacitor circuitry sampling preceding the Σ-Δ modulator, which leads to a relaxation of the ADC input driving requirement. The CTSD architecture also inherently rejects signals around the ADC aliasing frequency band, giving the device its inherent antialiasing capability, and removes the need for a complex external antialiasing filter. Typical application includes electrical test and measurement, audio test, 3-phase power quality analysis, control and hardware in loop verification, sonars condition monitoring for predictive maintenance and acoustic and material science research and development.
- Alias free: inherent antialias rejection high performance mode 102.5dB, typical
- 108/137dB dynamic range at ODR = 374KSPS/10SPS, FIR filter/sinc3 filter, typical
- THD: -120dB typ with 1KHz I/P tone, 0.7µV/°C typ offset error drift, 2ppm/°C typ gain drift
- Dynamic range enhancement: 4:1 and 2:1 averaging mode 126dB, A weighted dynamic range
- Easy to sync: asynchronous sample rate converter and resistive ADC and reference input
- Linear phase digital filter opt: 130.7dBFS crosstalk, CRC error checking on data and SPI interface
- Power supply: 4.5V to 5.5V and 1.65V to 1.95V, 1.8V IOVDD level and external reference: 4.096V or 5V
- Crystal or external CMOS clock of 48MHz and SPI or pin (standalone) configurable operation
- 56-lead LFCSP package
- Operating temperature range from 0°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Delta-Sigma
24bit
4Channels
Single
1.65V
LFCSP-EP
56Pins
0°C
Quad 24-Bit Delta-Sigma ADCs
No SVHC (07-Jul-2017)
Delta-Sigma
1.5MSPS
Differential
SPI
5.5V
LFCSP-EP
Surface Mount
85°C
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
