
Need more?
| Quantity | Price |
|---|---|
| 1+ | $70.320 |
| 5+ | $64.470 |
| 10+ | $58.620 |
| 25+ | $55.700 |
| 50+ | $54.100 |
| 100+ | $52.490 |
Product Information
Product Overview
AD4084BBCZ is a high speed, low noise, low distortion, 16-bit, Easy Drive, SAR ADC. Maintaining high performance at signal frequencies in excess of 1MHz enables the AD4084 to service a wide variety of precision, wide bandwidth data acquisition applications. Simplification of the input anti-alias filter design can be accomplished by applying oversampling along with the integrated digital filtering and decimation to reduce noise and lower the output data rate for applications that do not require the lowest latency of the AD4084. The AD4084 Easy Drive features reduce both signal chain complexity and power consumption while enabling greater channel density and flexibility in companion component selection. Typical applications include digital imaging, dell analysis, spectroscopy, automated test equipment, high speed data acquisition, digital control loops, power quality analysis, source measurement units, electron and X-ray microscopy, radar level measurement and non-destructive test.
- Throughput: 20MSPS, 78.13ns conversion latency
- Dynamic range: 93.1dBFS
- SNR/THD: 92.6dB (typ)/−115.2dB (typ) at fIN = 1kHz, 92.4dB (typ)/-103.5dB (typ) at fIN = 1MHz
- Noise spectral density: −163dBFS/Hz, 16-bit resolution with no missing codes
- Low power of 66.8mW typical at 20MSPS with −0.5dBFS sine-wave input
- Integrated, low-drift reference buffer and decoupling, Integrated VCM generation
- SPI configuration
- Operating temperature range from -40°C to +85°C
- Integrated supply decoupling capacitors
- available in 49‑ball, 5mm x 5mm (0.19 x 0.19in) CSP‑BGA, 0.65mm (0.02in) pitch package
Technical Specifications
16bit
Differential
4 Wire, LVDS, Serial, SPI
3.465V
49Pins
85°C
No SVHC (04-Feb-2026)
20MSPS
Single
3.135V
CSPBGA
-40°C
Single 16-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
