Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoAD4084BBCZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel95AM9499RL
Cut Tape95AM9499
Product RangeSingle 16-Bit SAR ADCs
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $55.650 | $55.65 |
| Total Price | $55.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $55.650 |
| 500+ | $52.830 |
| 1000+ | $50.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD4084BBCZ-RLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel95AM9499RL
Cut Tape95AM9499
Product RangeSingle 16-Bit SAR ADCs
Technical Datasheet
Resolution16bit
Sampling Rate20MSPS
Input Channel TypeDifferential
Supply Voltage TypeSingle
Interfaces4 Wire, LVDS, Serial, SPI
Supply Voltage Min3.135V
ADC / DAC Case StyleCSPBGA
Supply Voltage Max3.465V
No. of Pins49Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 16-Bit SAR ADCs
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution
16bit
Input Channel Type
Differential
Interfaces
4 Wire, LVDS, Serial, SPI
ADC / DAC Case Style
CSPBGA
No. of Pins
49Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
20MSPS
Supply Voltage Type
Single
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
Operating Temperature Min
-40°C
Product Range
Single 16-Bit SAR ADCs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
