Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N05S-TERMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78Y0401
Product RangeAT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 50+ | $16.080 |
| 100+ | $15.070 |
| 250+ | $15.000 |
Price for:Each
Minimum: 50
Multiple: 50
$804.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL SINE/TUCHEL
Manufacturer Part NoAM-N05S-TERMCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.78Y0401
Product RangeAT Series
Technical Datasheet
Product RangeAT Series
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Contacts5Contacts
No. of Positions5 Positions
Sensor Contact TypeSolder Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialPVC (Polyvinylchloride) Body
Contact MaterialCopper Alloy
Contact PlatingGold
Current Rating12A
Voltage Rating12V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The AM-N05S-TERM from Amphenol is a NMEA 2000 M12 multi hub terminator plug with green LED. It has 5 position socket contacts. The multi hub terminator plug is environmentally sealed to IP67 rating.
- Voltage rating of 12V
- Operating temperature range from -25°C to 90°C
- Gold flash plating over copper alloy contacts
- Contact resistance of less than or equal to 5mohm
- Hotmelt premould material
- Grey colour thermoplastic, PVC overmould material
- Red coloured seal
Applications
Industrial
Technical Specifications
Product Range
AT Series
Gender
Receptacle
No. of Contacts
5Contacts
Sensor Contact Type
Solder Socket
IP / NEMA Rating
IP67
Connector Body Material
PVC (Polyvinylchloride) Body
Contact Plating
Gold
Voltage Rating
12V
Sensor Connector Size
M12
Sensor Connector Gender
Female
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
Copper Alloy
Current Rating
12A
SVHC
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
