Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPC16SH-10CP16-105A2020-C-TACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71AC5604
Product RangePC-16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.190 |
| 1000+ | $3.760 |
Price for:Each
Minimum: 600
Multiple: 500
$2,514.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPC16SH-10CP16-105A2020-C-TACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71AC5604
Product RangePC-16 Series
Technical Datasheet
Track Resistance1Mohm
No. of Turns1Turns
Track TaperLinear
Power Rating200mW
Resistance Tolerance± 20%
Product RangePC-16 Series
Potentiometer MountingBushing Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length21.5mm
Temperature Coefficient± 300ppm/°C
Potentiometer Type-
Resistor TechnologyCarbon
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length29.5mm
Product Width16mm
Product Height18mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Track Resistance
1Mohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Bushing Mount
No. of Gangs
1
Shaft Length
21.5mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
29.5mm
Product Height
18mm
Operating Temperature Max
70°C
No. of Turns
1Turns
Power Rating
200mW
Product Range
PC-16 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
± 300ppm/°C
Resistor Technology
Carbon
Resistor Case / Package
-
Product Width
16mm
Operating Temperature Min
-25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
