1Mohm Rotary Potentiometers:

43 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79M6936

RoHS

Date/Lot Code

Each
1+
$46.35
5+
$45.87
10+
$45.37
25+
$41.00
50+
$39.88
More Pricing...
Total:$46.35
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
2W
± 10%
RV4 Series
Panel Mount
6.325mm
1
Screwdriver Slot
22.225mm
-
-
Carbon
Solder Lug
35.84mm
-
-
-65°C
125°C
02J2827

RoHS

Date/Lot Code

Each
1+
$1.41
10+
$1.05
25+
$1.04
50+
$1.02
100+
$1.00
More Pricing...
Total:$1.41
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
200mW
± 20%
PDB18 Series
Panel Mount
6mm
1
Knurled
20mm
-
-
Carbon Film
Solder Lug
29.5mm
-
-
-10°C
50°C
39K1249

RoHS

Date/Lot Code

Each
1+
$15.97
10+
$15.52
25+
$12.79
50+
$12.62
100+
$11.62
More Pricing...
Total:$15.97
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
149 Series
-
3.17mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
-
Cermet
PC Pin
27.88mm
12.5mm
13.1mm
-40°C
150°C
42Y1363

RoHS

Date/Lot Code

Each
1+
$3.56
10+
$3.44
25+
$3.09
50+
$2.73
100+
$2.55
More Pricing...
Total:$3.56
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
250mW
± 20%
3310 Series
Panel Mount
3.18mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
23.85mm
9.53mm
9.53mm
-40°C
125°C
19J4208

RoHS

Date/Lot Code

Each
1+
$8.49
10+
$8.24
25+
$7.98
50+
$7.46
100+
$6.98
More Pricing...
Total:$8.49
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
24M6602

RoHS

Date/Lot Code

Each
1+
$18.65
10+
$16.53
25+
$14.41
50+
$13.90
100+
$13.38
More Pricing...
Total:$18.65
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
34R4715

RoHS

Each
1+
$4.04
10+
$3.35
25+
$2.97
50+
$2.59
100+
$2.21
More Pricing...
Total:$4.04
Min: 1 / Mult: 1
1Mohm
1Turns
Log (Audio)
100mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
20mm
-
-
Conductive Plastic
Solder Lug
29.5mm
-
-
-20°C
70°C
39C1604

RoHS

Date/Lot Code

Each
1+
$1.35
Total:$1.35
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
500mW
-
-
Panel Mount
0.28125"
-
Screwdriver Slot
1"
-
-
-
Solder Lug
44.5mm
-
-
-
-
74AJ8300

RoHS

Date/Lot Code

Each
1+
$8.47
Total:$8.47
Min: 1 / Mult: 1
1Mohm
1Turns
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
74AJ9524

RoHS

Each
1+
$33.27
5+
$31.91
10+
$30.54
25+
$30.11
50+
$21.73
More Pricing...
Total:$33.27
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
79AK7434

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.62
10+
$2.29
25+
$2.19
50+
$2.06
100+
$1.90
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
02AM6081

RoHS

Date/Lot Code

Each
1+
$21.44
10+
$17.18
25+
$15.39
50+
$14.65
100+
$13.89
More Pricing...
Total:$21.44
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
500mW
± 20%
PA16F Series
Panel Mount
8mm
1
Knurled Knob
25.2mm
± 500ppm/°C
Standard
Conductive Plastic
Solder Lug
31.5mm
-
-
-40°C
85°C
86AK3341

RoHS

Date/Lot Code

Each
1+
$18.24
10+
$14.52
25+
$14.51
50+
$13.67
100+
$12.82
More Pricing...
Total:$18.24
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
22mm
1
Knurled Knob
18mm
+/-150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
26AM7848

RoHS

Date/Lot Code

Each
1+
$39.45
5+
$35.37
10+
$31.29
25+
$28.29
50+
$26.30
More Pricing...
Total:$39.45
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
120mW
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
+/-150ppm/°C
-
Cermet
Solder Lug
-
-
-
-40°C
85°C
79AK7416

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.95
10+
$2.73
25+
$2.58
50+
$2.40
100+
$2.26
More Pricing...
Total:$2.95
Min: 1 / Mult: 1
1Mohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
22AM2289

RoHS

Date/Lot Code

Each
1+
$32.05
5+
$29.39
10+
$26.73
25+
$23.09
50+
$22.71
More Pricing...
Total:$32.05
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
Solder Lug
29.98mm
12.8mm
13.1mm
-55°C
125°C
79AK7415

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each
1+
$2.62
10+
$2.29
25+
$2.19
50+
$2.06
100+
$1.90
More Pricing...
Total:$2.62
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
22AM2279

RoHS

Date/Lot Code

Each
1+
$28.94
5+
$26.49
10+
$24.03
25+
$23.47
50+
$22.91
More Pricing...
Total:$28.94
Min: 1 / Mult: 1
1Mohm
1Turns
Linear
1W
± 10%
P11H Series
Panel Mount
6.35mm
1
Rotary
9.65mm
± 150ppm/°C
Modular
Cermet
PC Pin
13.6mm
12.8mm
35.6mm
-55°C
125°C
01F6655

RoHS

Each
100+
$34.92
250+
$30.93
Total:$3,492.00
Min: 100 / Mult: 1
1Mohm
1Turns
Linear
2W
± 10%
J Series
Panel Mount
6.35mm
2
Screwdriver Slot
-
-
-
Carbon
Solder Lug
-
-
-
-55°C
120°C
62K3302

RoHS

Each
1+
$10.49
Total:$2,832.30
Min: 270 / Mult: 45
1Mohm
1Turns
Linear
2W
± 20%
81 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
-
Conductive Plastic
PC Pin
38.11mm
15.88mm
15.88mm
-40°C
125°C
14N5347

RoHS

Each
2500+
$1.07
Total:$5,885.00
Min: 5500 / Mult: 1100
1Mohm
1Turns
Log (Audio)
200mW
± 20%
P160 Series
Bushing Mount
6mm
1
Screwdriver Slot
15mm
-
-
Conductive Plastic
Solder Lug
24.5mm
-
-
-20°C
70°C
14N5359

RoHS

Each
2500+
$1.14
Total:$3,990.00
Min: 3500 / Mult: 700
1Mohm
1Turns
Antilog
250mW
± 20%
P231 Series
Panel Mount
6mm
1
Side
20mm
-
-
Conductive Plastic
Solder Lug
31.5mm
-
-
-20°C
70°C
80AH4516

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
Log (Audio)
100mW
± 30%
P163 Series
Panel Mount
6mm
2
Plain
19mm
-
-
-
PC Pin
45.4mm
-
-
-10°C
70°C
77AH3465

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
MN
100mW
± 30%
P165 Series
Panel Mount
6mm
2
Knurled
20mm
-
-
-
PC Pin
36.9mm
-
-
-10°C
70°C
77AH1369

RoHS

Each
Pricing is unavailable. Please contact customer services.
1Mohm
1Turns
Log (Audio)
100mW
± 30%
P161 Series
Panel Mount
6mm
1
Plain
30mm
-
-
-
PC Pin
55.5mm
-
-
-10°C
70°C
1-25 of 43 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK