Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN6L50T0C-103-3030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AH4437
Product RangeN-6 Series
Your Part Number
2,096 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.554 |
| 10+ | $0.516 |
| 25+ | $0.478 |
| 50+ | $0.439 |
| 100+ | $0.421 |
| 250+ | $0.393 |
| 500+ | $0.367 |
| 1000+ | $0.319 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN6L50T0C-103-3030Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.07AH4437
Product RangeN-6 Series
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingThrough Hole
No. of Turns1Turns
Product RangeN-6 Series
Power Rating100mW
Resistance Tolerance± 30%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size6 mm Square
Resistor Case / Package-
Product Length6.4mm
Product Width8.7mm
Product Height5.2mm
Operating Temperature Min-25°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Through Hole
Product Range
N-6 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
6 mm Square
Product Length
6.4mm
Product Height
5.2mm
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Element Material
Carbon
Track Resistance
10kohm
No. of Turns
1Turns
Power Rating
100mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
8.7mm
Operating Temperature Min
-25°C
Qualification
-
Alternatives for N6L50T0C-103-3030
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
