Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN15TS-104A3030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH4435
Product RangeN-15 Series
Your Part Number
2,471 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
| 25+ | $2.300 |
| 100+ | $2.070 |
| 250+ | $1.940 |
| 500+ | $1.900 |
| 1000+ | $1.860 |
| 2500+ | $1.820 |
| 5000+ | $1.780 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoN15TS-104A3030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.07AH4435
Product RangeN-15 Series
Trimmer TypeSingle Turn
Element MaterialCarbon
Adjustment TypeTop Adjust
Track Resistance100kohm
Potentiometer MountingSurface Mount
No. of Turns1Turns
Product RangeN-15 Series
Power Rating150mW
Resistance Tolerance± 30%
Temperature Coefficient± 300ppm/°C
Trimmer Shape / Size15 mm Square
Resistor Case / Package-
Product Length15mm
Product Width15mm
Product Height4.4mm
Operating Temperature Min-40°C
Operating Temperature Max120°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
N-15 Series
Resistance Tolerance
± 30%
Trimmer Shape / Size
15 mm Square
Product Length
15mm
Product Height
4.4mm
Operating Temperature Max
120°C
Automotive Qualification Standard
-
Element Material
Carbon
Track Resistance
100kohm
No. of Turns
1Turns
Power Rating
150mW
Temperature Coefficient
± 300ppm/°C
Resistor Case / Package
-
Product Width
15mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
