Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/19AD1S1-LCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK6128
Product RangeM28840/19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $377.430 |
| 100+ | $355.310 |
| 500+ | $327.430 |
| 1000+ | $297.860 |
Price for:Each
Minimum: 25
Multiple: 25
$9,435.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PCD
Manufacturer Part NoM28840/19AD1S1-LCCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.69AK6128
Product RangeM28840/19 Series
Technical Datasheet
Military SpecificationMIL-DTL-28840
Product RangeM28840/19 Series
Circular Connector Shell Style45° Angle Plug
No. of Contacts31Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement17-31
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Cadmium over Electroless Nickel
Contact MaterialBeryllium Copper
Contact PlatingGold
Insert Rotation1
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-28840
Circular Connector Shell Style
45° Angle Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Insert Arrangement
17-31
Connector Body Plating
Olive Drab Cadmium over Electroless Nickel
Contact Plating
Gold
Service Class
Environmentally Sealed
Product Range
M28840/19 Series
No. of Contacts
31Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Beryllium Copper
Insert Rotation
1
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
