Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FM-LS8001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68Y6956
Your Part Number
326 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
| 20+ | $19.140 |
| 50+ | $18.570 |
| 100+ | $17.830 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoRJS-12D04FM-LS8001Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.68Y6956
Technical Datasheet
Connector TypeAdapter
In Line Connector AM12
Connector Type AM12
In Line Connector BRJ45
Connector Type BRJ45
Product Range-
Convert From GenderPlug
Convert From Positions4Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Technical Specifications
Connector Type
Adapter
Connector Type A
M12
Connector Type B
RJ45
Convert From Gender
Plug
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
M12
In Line Connector B
RJ45
Product Range
-
Convert From Positions
4Positions
Convert To Positions
8Positions
Technical Docs (2)
Alternatives for RJS-12D04FM-LS8001
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
