Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.060 |
| 5+ | $6.590 |
| 10+ | $6.110 |
| 25+ | $5.780 |
| 50+ | $5.540 |
| 100+ | $5.310 |
| 250+ | $5.030 |
Product Information
Product Overview
The M12A-05PFFS-SH8001 from Amphenol LTW is M series sensor connector. This M12 A-coded (metal nut) size connector for panel mount meets the most demanding needs in factory automation applications. M-series is perfectly suitable for industrial equipment, machinery and automation that offer safety in harsh environmental conditions including corrosion, shock vibration, dust, moisture build-up and extremely adverse installation situations.
- Number of contacts is 5
- Connector body (style) is panel for receptacle
- Female connector housing
- Female contact gender
- Solder assemble type and screw thread mating
- Hexagonal, rear fastened backshell
- IP68 waterproof rating
- PG-9 cable
- Operating voltage is 60V
- Mating cycle is 100 minimum, operating temperature range from -40°C to 105°C
Applications
Sensing & Instrumentation, Automation & Process Control, Industrial
Technical Specifications
M Series
Receptacle
5 Positions
Solder Socket
IP68, IP69K
Glass Filled Nylon (Polyamide), Zinc Alloy Body
Gold
60V
M12
Female
5Contacts
Straight Panel Mount
A Coded
Copper Alloy
4A
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
