Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPP2EACTV-005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5607
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $144.040 |
| 5+ | $131.740 |
| 10+ | $119.430 |
Price for:Each
Minimum: 1
Multiple: 1
$144.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPP2EACTV-005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5607
Technical Datasheet
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type ASFP+ 20 Position Plug
Cable Length - Metric5m
Connector Type BSFP+ 20 Position Plug
Cable Length - Imperial16.4ft
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for SF-SFPP2EACTV-005
1 Product Found
Technical Specifications
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Product Range
-
Connector Type A
SFP+ 20 Position Plug
Connector Type B
SFP+ 20 Position Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
