Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPP2EACTV-001Copy
Newark Part No.14AC5605
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $80.270 |
Price for:Each
Minimum: 10
Multiple: 10
$802.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPP2EACTV-001Copy
Newark Part No.14AC5605
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type BSFP+ 20 Position Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Connector Type B
SFP+ 20 Position Plug
Cable Length - Imperial
3.3ft
Product Range
-
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Metric
1m
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
