Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPOPTIKIT-015Copy
Newark Part No.14AC5603
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $198.860 |
| 25+ | $198.430 |
| 50+ | $196.130 |
Price for:Each
Minimum: 10
Multiple: 10
$1,988.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPOPTIKIT-015Copy
Newark Part No.14AC5603
Technical Datasheet
Connector Type ASFP+ Plug
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Imperial
49.2ft
Product Range
-
Cable Length - Metric
15m
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
