Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPOPTIKIT-005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5601
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $175.240 |
| 5+ | $167.450 |
| 10+ | $159.660 |
Price for:Each
Minimum: 1
Multiple: 1
$175.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-SFPOPTIKIT-005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5601
Technical Datasheet
Connector Type ASFP+ Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Cable Length - Metric5m
Cable Length - Imperial16.5ft
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
SFP+ Plug
Cable Length - Metric
5m
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Imperial
16.5ft
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
