Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFPPEXPAS-005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5594
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $189.550 |
| 25+ | $175.430 |
| 50+ | $174.980 |
Price for:Each
Minimum: 10
Multiple: 10
$1,895.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-QSFPPEXPAS-005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.14AC5594
Technical Datasheet
Connector to ConnectorQSFP+ Plug to QSFP+ Plug
Connector Type AQSFP+ 38 Position Plug
Cable Length - Metric5m
Connector Type BQSFP+ 38 Position Plug
Cable Length - Imperial16.4ft
Jacket Color-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
QSFP+ Plug to QSFP+ Plug
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Product Range
-
Connector Type A
QSFP+ 38 Position Plug
Connector Type B
QSFP+ 38 Position Plug
Jacket Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
