Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDCCGF28GB-003M
Newark Part No.14AC5584
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $76.900 |
| 25+ | $71.160 |
| 50+ | $68.650 |
| 100+ | $65.370 |
Price for:Each
Minimum: 10
Multiple: 10
$769.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDCCGF28GB-003M
Newark Part No.14AC5584
Technical Datasheet
Connector Type ASFP+28 Plug
Connector to ConnectorSFP+Plug to SFP+Plug
Cable Length - Metric3m
Connector Type BSFP+28 Plug
Cable Length - Imperial9.8ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Type A
SFP+28 Plug
Cable Length - Metric
3m
Cable Length - Imperial
9.8ft
Product Range
-
Connector to Connector
SFP+Plug to SFP+Plug
Connector Type B
SFP+28 Plug
Jacket Color
Black
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
