Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDAQGJ100G-005MCopy
Newark Part No.14AC5580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $577.670 |
Price for:Each
Minimum: 10
Multiple: 10
$5,776.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL CABLES ON DEMAND
Manufacturer Part NoSF-NDAQGJ100G-005MCopy
Newark Part No.14AC5580
Technical Datasheet
Connector Type AQSFP+28 Plug
Connector to ConnectorQSFP+Plug to 4 x SFP+Plug
Cable Length - Metric5m
Connector Type BSFP+28 Plug (x4)
Cable Length - Imperial16.4ft
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
QSFP+28 Plug
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
Product Range
-
Connector to Connector
QSFP+Plug to 4 x SFP+Plug
Connector Type B
SFP+28 Plug (x4)
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
