
Need more?
| Quantity | Price |
|---|---|
| 1+ | $289.770 |
| 5+ | $281.390 |
| 10+ | $273.000 |
Product Information
Product Overview
SF-NDAAFJ100G-005M is a QSFP/QSFP cable assembly. It is qualified passive copper cable that provide next-generation performance by combining four SFP channels operating at speeds up to 28Gbps (SFP28) into one affordable high-density package (QSFP28) capable of combined speeds in excess of 100-Gigabits per second. It integrates a new 100G Ethernet-optimized (100GbE) 38-position “board-as-connector” design with zinc die-cast backshells for superior EMI resistance, minimal insertion loss, and improved cross-talk performance. Featuring our exclusive Amphenol Spectra-Strip SKEWCLEAR® EXF extended frequency series 8-pair wire technology optimized for bandwidth-intense applications including 100-Gigabit Ethernet (100GBASE-CR4), 128G fiber channel and EDR 4x InfiniBand. SKEWCLEAR EXF allows the use of flexible 26 AWG conductors while maintaining a smooth high-frequency response (20 GHz) superior to our competitors' 24AWG equivalent.
- Amphenol 100.0Gbps QSFP28 passive 26AWG copper cable - 5m (16.4')
- Guaranteed drop-in replacement for competing OEM QSFP28 cables
- Engineered to exceed 100-Gigabit Ethernet 100GBASE-CR4 standards
- QSFP28 to QSFP28 26 AWG SFF-8665 compliant cable/connector design
- Multi-platform support for 100GbE, 128G fiber channel and EDR InfiniBand
- Robust zinc die-cast QSFP28 connectors with pull-to-release latching
- 3x the port density of standard SFP products - saves rack space and power
- High performance Amphenol Spectra-Strip SKEWCLEAR EXF 8-pair cable
- Our 26AWG SKEWCLEAR EXF exceeds competitors' 24AWG cable
- Low cross-talk and pair-to-pair skew maintains signal integrity beyond 20GHz
Technical Specifications
QSFP+28 Plug
QSFP+ 38 Position Plug
16.4ft
-
QSFP+Plug to QSFP+ Plug
5m
Black
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
