Print Page
AUAV-L100D-M25125-RR-N
Pressure Sensor, Absolute, Differential, -100 Inch-H2O, 100 Inch-H2O, 2.7 V, 3.6 V, SMD
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoAUAV-L100D-M25125-RR-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM9800
Product RangeAUAV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $63.840 |
| 100+ | $53.400 |
| 500+ | $52.330 |
Price for:Each
Minimum: 10
Multiple: 10
$638.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ALL SENSORS
Manufacturer Part NoAUAV-L100D-M25125-RR-NCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.51AM9800
Product RangeAUAV Series
Technical Datasheet
Pressure TypeAbsolute, Differential
Operating Pressure Min-100Inch-H2O
Operating Pressure Max100Inch-H2O
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
No. of Pins12Pins
Sensor Output TypeDigital
Accuracy± 0.1%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAUAV Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Pressure Type
Absolute, Differential
Operating Pressure Max
100Inch-H2O
Supply Voltage Max
3.6V
No. of Pins
12Pins
Accuracy
± 0.1%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-100Inch-H2O
Supply Voltage Min
2.7V
Sensor Case / Package
SMD
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
AUAV Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate