30 INCH-D-4V
Pressure Sensor, Differential, -30 Inch-H2O, 30 Inch-H2O, 4.5 V, 5.5 V, SIP

| Quantity | Price |
|---|---|
| 10+ | $98.090 |
| 30+ | $97.600 |
| 50+ | $97.100 |
Product Information
Product Overview
30 INCH-D-4V is an ADCA series amplified low pressure sensor. It provides a radiometric 4V o/p with superior output offset characteristics. Output offset errors due to change in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated, temperature compensated sensor gives an accurate and stable output over a wide temperature range. It is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. The output of the device is radiometric to the supply voltage over a supply voltage range of 4.5 to 5.5V Application includes medical instrumentation, environmental controls, HVAC.
- Operating differential pressure is ±30inH2O
- 4V nominal span, 500inH2O proof pressure, 800inH2O burst pressure
- Calibrated zero and span
- Span temperature shift is ±1%FSS max (5V, 25°C)
- Offset temperature shift is ±20mV max (5V, 25°C)
- Nominal offset warm-up shift is ±5mV (5V)
- Nominal offset position sensitivity (±1g) is ±5mV (5V)
- Nominal offset long term drift (one year) is ±5mV (5V)
- Operating temperature range from 5°C to 50°C
Technical Specifications
Differential
30Inch-H2O
5.5V
4Pins
-
Through Hole
Air, Dry Gas
125°C
-
-30Inch-H2O
4.5V
SIP
Analog
Dual Axial Barbless, Same Side
-
-40°C
ADCA Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate