Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3102R-22-23P
Newark Part No.61H4202
Product RangeMS3102 Series
Your Part Number
39 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $52.570 | $9.630 |
| 5+ | $51.410 | $9.630 |
| 10+ | $50.260 | $9.630 |
| 25+ | $45.920 | $9.630 |
| 50+ | $44.770 | $9.630 |
| 100+ | $41.590 | $9.630 |
| 250+ | $39.860 | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL AEROSPACE
Manufacturer Part NoMS3102R-22-23P
Newark Part No.61H4202
Product RangeMS3102 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3102 Series
Circular Connector Shell StyleBox Mount Receptacle
No. of Contacts8Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement22-23
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed, Lightweight
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Box Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
22-23
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed, Lightweight
Product Range
MS3102 Series
No. of Contacts
8Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
