Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5749PTOCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH3878
Product RangePTO Series
Your Part Number
1,581 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.580 |
| 10+ | $1.470 |
| 25+ | $1.300 |
| 50+ | $1.120 |
| 100+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoYQS5749PTOCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.66AH3878
Product RangePTO Series
Technical Datasheet
Resistance (25°C)50ohm
Thermistor MountingThrough Hole
Thermistor MountingThrough Hole
Product RangePTO Series
Operating Voltage Max25V
Applications0
ApplicationsTemperature Measurement & Control
Operating Temperature Min10°C
Operating Temperature Max55°C
Thermistor TypeDisc, Radial Leaded
Resistance Tolerance (25°C)± 30%
Holding Current Max-
Trip Current-
SVHCNo SVHC (07-Jul-2017)
Switching Temperature Min-
Switching Temperature Max80°C
PTC Thermistor Diameter8.89mm
Qualification-
Automotive Qualification Standard-
Technical Specifications
Resistance (25°C)
50ohm
Thermistor Mounting
Through Hole
Operating Voltage Max
25V
Applications
Temperature Measurement & Control
Operating Temperature Max
55°C
Resistance Tolerance (25°C)
± 30%
Trip Current
-
Switching Temperature Min
-
PTC Thermistor Diameter
8.89mm
Automotive Qualification Standard
-
Thermistor Mounting
Through Hole
Product Range
PTO Series
Applications
0
Operating Temperature Min
10°C
Thermistor Type
Disc, Radial Leaded
Holding Current Max
-
SVHC
No SVHC (07-Jul-2017)
Switching Temperature Max
80°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
