Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTH310H39GASNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77Y5021
Product RangeTH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.265 |
| 6000+ | $0.260 |
Price for:Each
Minimum: 3000
Multiple: 3000
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoTH310H39GASNCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.77Y5021
Product RangeTH Series
Technical Datasheet
Thermistor TypeGlass Encapsulated, Axial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 3%
Product RangeTH Series
NTC MountingThrough Hole
Thermistor Case Style-
Thermistor TerminalsAxial Leaded
B-Constant3999K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)25s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
Glass Encapsulated, Axial Leaded
Thermistor Mounting
Through Hole
Product Range
TH Series
Thermistor Case Style
-
B-Constant
3999K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
25s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
