Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-700AHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90AJ6502
Product RangeNPH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $131.200 |
| 5+ | $120.890 |
| 10+ | $116.080 |
| 25+ | $113.340 |
| 50+ | $109.220 |
| 100+ | $106.470 |
Price for:Each
Minimum: 1
Multiple: 1
$131.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPH-8-700AHCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.90AJ6502
Product RangeNPH Series
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0kPa
Operating Pressure Max700kPa
Supply Voltage Min-
Port StyleTube
Supply Voltage Max-
Supply Current1.5mA
Sensor Case / PackageTO-8
No. of Pins6Pins
Sensor Output TypeAnalogue
Accuracy±0.5%
Pressure Port TypeDual Radial Barbless, Opposite Side
Sensor MountingThrough Hole
Output Interface-
Media TypeDry Air, Non-Corrosive Gas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeNPH Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
700kPa
Port Style
Tube
Supply Current
1.5mA
No. of Pins
6Pins
Accuracy
±0.5%
Sensor Mounting
Through Hole
Media Type
Dry Air, Non-Corrosive Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0kPa
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
TO-8
Sensor Output Type
Analogue
Pressure Port Type
Dual Radial Barbless, Opposite Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
NPH Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for NPH-8-700AH
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
