Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1220-100A-3SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21T9253
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 37+ | $38.830 |
| 50+ | $38.680 |
| 100+ | $38.530 |
| 250+ | $38.390 |
Price for:Each
Minimum: 37
Multiple: 37
$1,436.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoNPC-1220-100A-3SCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.21T9253
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min0psi
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Sensor Case / PackageDIP
No. of Pins8Pins
Sensor Output TypeAnalog
Accuracy± 0.1%
Pressure Port TypeSingle Axial Barbless
Sensor MountingThrough Hole
Output Interface-
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
100psi
Supply Voltage Max
-
No. of Pins
8Pins
Accuracy
± 0.1%
Sensor Mounting
Through Hole
Media Type
Gas
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
0psi
Supply Voltage Min
-
Sensor Case / Package
DIP
Sensor Output Type
Analog
Pressure Port Type
Single Axial Barbless
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
