Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKF203N5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65J9478
Product RangeDK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.765 |
Price for:Each
Minimum: 5000
Multiple: 1
$3,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoDKF203N5Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.65J9478
Product RangeDK Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)20kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingThrough Hole
Product RangeDK Series
NTC MountingThrough Hole
Thermistor Case StyleDO-35
Thermistor TerminalsAxial Leaded
B-Constant3960K
B-Constant Tolerance± 1%
NTC Case SizeDO-35
Thermal Time Constant (in Air)7s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max250°C
QualificationAEC-Q200
Automotive Qualification Standard-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 5%
Product Range
DK Series
Thermistor Case Style
DO-35
B-Constant
3960K
NTC Case Size
DO-35
Probe Material
-
Lead Length
-
Operating Temperature Max
250°C
Automotive Qualification Standard
-
Resistance (25°C)
20kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
7s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Alternatives for DKF203N5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
