Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-2337815-4
Newark Part No.94AC9872
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 50+ | $65.320 |
| 100+ | $62.320 |
| 250+ | $61.570 |
Price for:Each
Minimum: 50
Multiple: 50
$3,266.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No4-2337815-4
Newark Part No.94AC9872
Technical Datasheet
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Jacket Color-
Product Range-
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Specifications
Cable Length - Metric
3m
Jacket Color
-
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Cable Length - Imperial
9.8ft
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate
