Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-200835-1
Newark Part No.95AC0656
Product RangeM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $6.040 |
| 250+ | $5.900 |
| 500+ | $5.830 |
Price for:Each
Minimum: 100
Multiple: 100
$604.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-200835-1
Newark Part No.95AC0656
Product RangeM Series
Technical Datasheet
Accessory TypeGuide Socket Kit
For Use WithAMP M Series Receptacle Connectors
Thread Size - Metric-
Screw Head Height10.29mm
Thread Size - Imperial4-40 UNC-2B
Screw Length9.9mm
Product RangeM Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-200835-1 is a Guide Socket Kit for use with the AMP M series 16/42 position mixed connectors, 20-position high voltage connectors, 34/50-position posted connectors, 34/50-position standard connectors. The guide socket is made of stainless steel with passivated stainless steel lock washer and zinc plated carbon steel nut.
Technical Specifications
Accessory Type
Guide Socket Kit
Thread Size - Metric
-
Thread Size - Imperial
4-40 UNC-2B
Product Range
M Series
For Use With
AMP M Series Receptacle Connectors
Screw Head Height
10.29mm
Screw Length
9.9mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
