2. Connectors
                                                                                                    3. Connector Tools & Accessories
                                                                                                    4. Jack Screws
                                                                                                    Print Page

                                                                                                    1-200835-1

                                                                                                    Connector Accessory, Guide Socket Kit, AMP M Series Receptacle Connectors, 4-40 UNC-2B, 10.29 mm

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - AMP 1-200835-1
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No1-200835-1
                                                                                                    Newark Part No.95AC0656
                                                                                                    Product RangeM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$6.040
                                                                                                    250+$5.900
                                                                                                    500+$5.830
                                                                                                    Price for:Each
                                                                                                    Minimum: 100
                                                                                                    Multiple: 100
                                                                                                    $604.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - AMP
                                                                                                    ManufacturerTE CONNECTIVITY - AMP
                                                                                                    Manufacturer Part No1-200835-1
                                                                                                    Newark Part No.95AC0656
                                                                                                    Product RangeM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeGuide Socket Kit
                                                                                                    For Use WithAMP M Series Receptacle Connectors
                                                                                                    Thread Size - Metric-
                                                                                                    Screw Head Height10.29mm
                                                                                                    Thread Size - Imperial4-40 UNC-2B
                                                                                                    Screw Length9.9mm
                                                                                                    Product RangeM Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 1-200835-1 is a Guide Socket Kit for use with the AMP M series 16/42 position mixed connectors, 20-position high voltage connectors, 34/50-position posted connectors, 34/50-position standard connectors. The guide socket is made of stainless steel with passivated stainless steel lock washer and zinc plated carbon steel nut.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Guide Socket Kit

                                                                                                    Thread Size - Metric

                                                                                                    -

                                                                                                    Thread Size - Imperial

                                                                                                    4-40 UNC-2B

                                                                                                    Product Range

                                                                                                    M Series

                                                                                                    For Use With

                                                                                                    AMP M Series Receptacle Connectors

                                                                                                    Screw Head Height

                                                                                                    10.29mm

                                                                                                    Screw Length

                                                                                                    9.9mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (4)

                                                                                                    3D Product Image EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product