Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPS ALPINE
Manufacturer Part NoEC11B15242AE
Newark Part No.75T6666
Product RangeEC11B Series
Your Part Number
No Longer Available
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoEC11B15242AE
Newark Part No.75T6666
Product RangeEC11B Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeIncremental
Encoder Resolution15PPR
No. of Detents30 Detents
Rotational Speed Max-
OrientationHorizontal
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingBushing Mount, Through Hole
Product RangeEC11B Series
Rotational Life Cycles15000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length20mm
Shaft Diameter6mm
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
15PPR
Rotational Speed Max
-
Push Switch
With Push Switch
Encoder Mounting
Bushing Mount, Through Hole
Rotational Life Cycles
15000
Shaft Type
D Type Flatted End
Shaft Diameter
6mm
Supply Voltage Max
5VDC
Operating Temperature Max
85°C
IP Rating
-
SVHC
No SVHC (17-Jan-2022)
Encoder Type
Incremental
No. of Detents
30 Detents
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
EC11B Series
No. of Channels
2Channels
Shaft Length
20mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
IP Rating
-
Termination
Solder Pin
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
