Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part NoM9628010 BK001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89R8628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $915.430 |
| 5+ | $778.590 |
| 10+ | $698.370 |
| 25+ | $651.180 |
| 50+ | $641.740 |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
$915.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoM9628010 BK001Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.89R8628
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.82mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColorBlack
No. of Max Strands x Strand Size7 x 0.39mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.38mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.38mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.82mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 0.39mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
