Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $867.450 |
Price for:Spool of 1000
Minimum: 5
Multiple: 1
$4,337.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No9830 BK021
Newark Part No.28B8866
Technical Datasheet
Coaxial Cable TypeRG59
Conductor Area CSA0.32mm²
Conductor MaterialCopper
External Diameter6.15mm
Impedance75ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge22AWG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 9830 BK021 is a Coaxial Cable with solid bare copper wire conductor and polyethylene (PE) insulation. The RG59/U coaxial cable comes with a bare copper braid shield (85% coverage) and black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
- 9.6lbs Maximum pull tension
- 1700Vrms Voltage rating
- 21.5pf/ft at 1kHz Nominal ground capacitance
- 66% Velocity of propagation
- 41Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 5Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
- -20 to 60°C Temperature range
Applications
Signal Processing, Defence, Military & Aerospace
Technical Specifications
Coaxial Cable Type
RG59
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
SVHC
No SVHC (25-Jun-2025)
Conductor Area CSA
0.32mm²
External Diameter
6.15mm
Jacket Color
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
1000ft
Wire Gauge
22AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
