Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No85003 BK001
Newark Part No.91F2590
Product RangeXtra-Guard Flex Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,592.250 |
Price for:Spool of 1000
Minimum: 1
Multiple: 1
$2,592.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No85003 BK001
Newark Part No.91F2590
Product RangeXtra-Guard Flex Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge20AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColorBlack
No. of Max Strands x Strand Size65 x 38AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.756mm
Voltage Rating600V
Product RangeXtra-Guard Flex Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
6.756mm
Product Range
Xtra-Guard Flex Series
No. of Conductors
3Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
65 x 38AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate