Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No6653 WH002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28B8612
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 2+ | $3,643.800 |
Price for:Reel of 500
Minimum: 2
Multiple: 2
$7,287.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6653 WH002Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.28B8612
Technical Datasheet
Cable ShieldingUnshielded
No. of Conductors3Conductor
Wire Gauge18AWG
Conductor Area CSA0.89mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorWhite
No. of Max Strands x Strand Size7 x 26AWG
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
18AWG
Reel Length (Imperial)
500ft
Jacket Color
White
Conductor Material
Copper
External Diameter
5.4mm
Product Range
-
No. of Conductors
3Conductor
Conductor Area CSA
0.89mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 26AWG
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
