Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5853 RD005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02F7524
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $168.010 |
| 5+ | $149.560 |
| 10+ | $142.150 |
| 25+ | $139.310 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$168.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853 RD005Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.02F7524
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorRed
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.142mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter0.991mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5853 RD005 is a Hook-up Wire with 26AWG solid silver plated copper conductor and red PTFE insulation. The 5853 series wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- 2.18lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
- 38Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -60 to 200°C Temperature range
Applications
Defence, Military & Aerospace
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
0.991mm
Product Range
-
Jacket Color
Red
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.142mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 5853 RD005
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
