0
0 Items$0.00

Hook Up Wire :

76 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
92F7621

RoHS

Date/Lot Code

Spool of 1000
1+$288.950
5+$264.130
10+$254.280
PVC
White
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
86K9073

RoHS

Spool of 100
1+$161.560
5+$143.810
10+$136.680
25+$127.700
PTFE
Brown
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7524

RoHS

Spool of 100
1+$168.010
5+$149.560
10+$142.150
25+$139.310
PTFE
Red
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
02F7522

RoHS

Spool of 100
1+$164.950
5+$146.830
10+$139.560
25+$136.770
PTFE
White
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
92F6730

RoHS

Spool of 1000
1+$288.950
5+$264.880
10+$254.280
PVC
Black
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
86K7573

RoHS

Date/Lot Code

Spool of 1000
1+$397.090
5+$364.000
10+$349.440
PVC
Black
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
150V
Copper
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7527

RoHS

Spool of 100
1+$164.950
5+$146.830
10+$139.560
25+$136.770
PTFE
Blue
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
85K9929

RoHS

Date/Lot Code

Spool of 1000
1+$397.090
5+$364.000
10+$349.440
PVC
Red
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
150V
Copper
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
92F6731

RoHS

Date/Lot Code

Spool of 1000
1+$288.950
5+$264.880
10+$254.280
PVC
Red
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F7620

RoHS

Spool of 100
1+$69.310
5+$61.770
10+$58.740
25+$54.920
50+$52.170
PVC
White
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9309

RoHS

Date/Lot Code

Spool of 100
1+$72.080
5+$64.240
10+$59.390
25+$56.860
50+$52.400
PVC
Green
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9311

RoHS

Spool of 100
1+$72.090
5+$64.250
10+$59.390
25+$56.860
50+$52.400
PVC
Blue
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
92F9316

RoHS

Date/Lot Code

Spool of 100
1+$72.090
5+$64.250
10+$59.390
25+$56.860
50+$52.400
PVC
Yellow
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
03F2180

RoHS

Date/Lot Code

Spool of 100
1+$99.120
3+$91.290
5+$87.570
10+$81.980
25+$76.010
More Pricing...
PVC
White
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
150V
Copper
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
92F9313

RoHS

Date/Lot Code

Spool of 100
1+$72.090
5+$64.250
10+$59.390
25+$56.860
50+$52.400
PVC
Orange
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
86K9074

RoHS

Spool of 100
1+$168.010
5+$149.560
10+$142.150
25+$139.310
PTFE
Orange
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Copper
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
03F2182

RoHS

Spool of 1000
1+$345.950
10+$342.460
PVC
White
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
150V
Copper
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
89K8124

RoHS

Spool of 100
1+$153.210
3+$146.510
5+$140.650
10+$134.790
25+$126.420
More Pricing...
PTFE
Red
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F7523

RoHS

Date/Lot Code

Spool of 100
1+$123.200
3+$119.170
5+$115.150
PTFE
Black
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
92F9477

RoHS

Spool of 100
1+$99.120
3+$91.290
5+$87.570
10+$81.980
25+$76.010
More Pricing...
PVC
Gray
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
150V
Copper
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
03F2181

RoHS

Date/Lot Code

Spool of 100
1+$99.120
3+$91.290
5+$87.570
10+$81.980
25+$76.010
More Pricing...
PVC
Black
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
150V
Copper
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
85K9930

RoHS

Spool of 100
1+$99.120
3+$91.290
5+$87.570
10+$81.980
25+$76.010
More Pricing...
PVC
Blue
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.142mm²
150V
Copper
0.991mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
02F7526

RoHS

Spool of 100
1+$168.010
5+$149.560
10+$142.150
25+$139.310
PTFE
Yellow
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Tinned Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
02F9522

RoHS

Spool of 100
1+$153.210
3+$146.510
5+$140.650
10+$134.790
25+$126.420
More Pricing...
PTFE
White
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
250V
Silver Plated Copper
0.787mm
MIL-DTL-16878/6 (Type ET), UL VW-1
02F7542

RoHS

Spool of 1000
1+$839.520
PTFE
Black
26AWG
7 x 34AWG
1000ft
305m
200°C
0.142mm²
600V
Copper
1.016mm
MIL-DTL-16878/4 (Type E), UL 1213
1-25 of 76 items
of 4 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M