Hook Up Wire:

282 Products Found

At Newark, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Color
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
02F5967

RoHS

Spool of 1000
1+
$1,065.910
5+
$1,024.690
10+
$989.360
Total:$1,065.91
Min: 1 / Mult: 1
PTFE
Red
26AWG
7 x 34AWG
1000ft
305m
200°C
-
250V
Silver Plated Copper
0.787mm
MIL-W-16878/4, UL 1371
-
02F4719

RoHS

Spool of 100
1+
$127.050
5+
$122.130
10+
$117.920
Total:$127.05
Min: 1 / Mult: 1
PTFE
Red
26AWG
7 x 34AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.94mm
MIL-W-16878/4, UL 1213
-
92F7621

RoHS

Date/Lot Code

Spool of 1000
1+
$286.510
Total:$286.51
Min: 1 / Mult: 1
PVC
White
26AWG
7 x 34AWG
1000ft
305m
105°C
0.142mm²
300V
Tinned Copper
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
03F1155

RoHS

Date/Lot Code

Spool of 1000
1+
$229.610
3+
$219.580
5+
$210.790
10+
$202.010
25+
$189.460
More Pricing...
Total:$229.61
Min: 1 / Mult: 1
PVC
Black
26AWG
7 x 34AWG
1000ft
305m
80°C
-
300V
Tinned Copper
0.991mm
-
-
89K8068

RoHS

Spool of 1000
1+
$280.090
10+
$277.270
Total:$280.09
Min: 1 / Mult: 1
PVC
Black
26AWG
7 x 34AWG
1000ft
305m
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
42AC1412

RoHS

Spool of 25
1+
$2.190
Total:$2.19
Min: 1 / Mult: 1
PVC
Red
26AWG
7 x 34AWG
25ft
7.62m
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
44AC9120

RoHS

Spool of 100
1+
$5.290
4+
$5.090
Total:$5.29
Min: 1 / Mult: 1
PVC
Blue
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
87K2715

RoHS

Date/Lot Code

Spool of 100
1+
$127.050
5+
$122.130
10+
$117.920
Total:$127.05
Min: 1 / Mult: 1
PTFE
White
26AWG
7 x 34AWG
100ft
30.5m
200°C
-
600V
Copper
0.94mm
MIL-W-16878/4, UL 1213
-
87K6401

RoHS

Spool of 1000
1+
$441.800
Total:$441.80
Min: 1 / Mult: 1
PVC
Black
26AWG
7 x 34AWG
1000ft
305m
80°C
-
300V
Copper
0.991mm
-
-
02M5452

RoHS

Spool of 100
1+
$104.730
5+
$100.680
10+
$97.210
Total:$104.73
Min: 1 / Mult: 1
PVC
Black
26AWG
7 x 34AWG
100ft
30.5m
80°C
-
300V
Tinned Copper
0.991mm
-
-
87K6400

RoHS

Spool of 100
1+
$104.730
5+
$100.680
10+
$97.210
Total:$104.73
Min: 1 / Mult: 1
PVC
Green
26AWG
7 x 34AWG
100ft
30.5m
80°C
-
300V
Copper
0.991mm
-
-
87K6309

RoHS

Spool of 100
1+
$120.100
5+
$115.450
10+
$111.470
Total:$120.10
Min: 1 / Mult: 1
PVC
Orange
26AWG
7 x 34AWG
100ft
30.5m
105°C
-
600V
Copper
0.991mm
MIL-W-16878/1
-
02F7526

RoHS

Spool of 100
1+
$175.120
5+
$155.310
10+
$136.300
25+
$116.490
50+
$108.560
Total:$175.12
Min: 1 / Mult: 1
PTFE
Yellow
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Tinned Copper
0.99mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F4727

RoHS

Spool of 100
1+
$127.050
5+
$122.130
10+
$117.920
Total:$127.05
Min: 1 / Mult: 1
PTFE
Black
26AWG
7 x 34AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.991mm
MIL-W-16878/4, UL 1213
-
02F7524

RoHS

Spool of 100
1+
$121.240
3+
$117.280
5+
$113.320
Total:$121.24
Min: 1 / Mult: 1
PTFE
Red
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Silver Plated Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
44AC9114

RoHS

Spool of 100
1+
$5.290
4+
$5.090
Total:$5.29
Min: 1 / Mult: 1
PVC
Black
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
02F4720

RoHS

Spool of 100
1+
$127.050
5+
$122.130
10+
$117.920
Total:$127.05
Min: 1 / Mult: 1
PTFE
Orange
26AWG
7 x 34AWG
100ft
30.5m
200°C
-
600V
Silver Plated Copper
0.991mm
MIL-W-16878/4, UL 1213
-
52T2849

RoHS

Spool of 100
10+
$104.570
Total:$7,529.04
Min: 72 / Mult: 72
PPO
Black
26AWG
7 x 34AWG
100ft
30.5m
105°C
-
600V
Tinned Copper
1.092mm
UL 11028
GreenChoice Series
02F7020

RoHS

Date/Lot Code

Spool of 100
1+
$63.230
5+
$56.080
10+
$49.210
25+
$42.060
50+
$39.200
Total:$63.23
Min: 1 / Mult: 1
PVC
Red
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.14mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
02F7522

RoHS

Spool of 100
1+
$121.240
3+
$117.280
5+
$113.320
Total:$121.24
Min: 1 / Mult: 1
PTFE
White
26AWG
7 x 34AWG
100ft
30.5m
200°C
0.142mm²
600V
Tinned Copper
0.991mm
MIL-DTL-16878/4 (Type E), UL 1213
-
02F4736

RoHS

Spool of 1000
1+
$1,076.230
5+
$1,034.610
10+
$998.930
Total:$1,076.23
Min: 1 / Mult: 1
PTFE
Purple
26AWG
7 x 34AWG
1000ft
305m
200°C
-
600V
Silver Plated Copper
0.94mm
MIL-W-16878/4, UL 1213
-
44AC9115

RoHS

Spool of 100
1+
$5.290
4+
$5.090
Total:$5.29
Min: 1 / Mult: 1
PVC
Brown
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.13mm²
300V
Tinned Copper
-
CSA TRSR-64, UL 1007, UL 1569
-
58R1543

RoHS

Date/Lot Code

Spool of 100
1+
$87.010
3+
$80.140
5+
$76.870
10+
$71.970
25+
$66.730
More Pricing...
Total:$87.01
Min: 1 / Mult: 1
MPPE
Black
26AWG
7 x 34AWG
100ft
30.5m
105°C
0.13mm²
600V
Tinned Copper
0.97mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
87K2796

RoHS

Date/Lot Code

Spool of 100
1+
$120.100
5+
$115.450
10+
$111.470
Total:$120.10
Min: 1 / Mult: 1
PVC
White
26AWG
7 x 34AWG
100ft
30.5m
105°C
-
600V
Copper
0.991mm
MIL-W-16878/1
-
87K1600

RoHS

Spool of 1000
1+
$1,076.230
5+
$1,034.610
10+
$998.930
Total:$1,076.23
Min: 1 / Mult: 1
PTFE
Green
26AWG
7 x 34AWG
1000ft
305m
200°C
-
600V
Copper
0.94mm
MIL-W-16878/4, UL 1213
-
1-25 of 282 items
of 12 page(s)

Popular Suppliers

ALPHAWIRE
BELDEN
PANDUIT
PRO POWER
L-COM
VOLEX
MULTICOMP PRO
3M