Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5853/19 WH005Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28B8176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $171.690 |
| 3+ | $164.190 |
| 5+ | $157.620 |
| 10+ | $151.050 |
| 25+ | $141.670 |
| 50+ | $134.170 |
| 100+ | $127.600 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$171.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5853/19 WH005Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.28B8176
Technical Datasheet
Jacket MaterialPTFE
Jacket ColorWhite
Wire Gauge26AWG
No. of Max Strands x Strand Size19 x 38AWG
Reel Length (Metric)30.5m
Reel Length (Imperial)100ft
Operating Temperature Max200°C
Conductor Area CSA0.155mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.041mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Metric)
30.5m
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.041mm
Product Range
-
Jacket Color
White
No. of Max Strands x Strand Size
19 x 38AWG
Reel Length (Imperial)
100ft
Conductor Area CSA
0.155mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
