Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No45463 BL199Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08P3989
Product RangeXtra-Guard 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $5.330 |
| 3000+ | $5.200 |
| 5000+ | $4.950 |
Price for:1 Foot
Minimum: 1000
Multiple: 1000
$5,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No45463 BL199Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08P3989
Product RangeXtra-Guard 4 Series
Technical Datasheet
Cable ShieldingShielded
No. of Conductors3Conductor
Wire Gauge20AWG
Conductor Area CSA0.56mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorBlue
No. of Max Strands x Strand Size7 x 28AWG
Conductor MaterialTinned Copper
Jacket MaterialTPE
External Diameter6.3mm
Voltage Rating300V
Product RangeXtra-Guard 4 Series
SVHCBumetrizole (04-Feb-2026)
Product Overview
The 45463 BL199 is a 3-core Shielded Cable with tinned copper conductor and a TPE insulator. This sunlight-resistant multi-core cable comes with a blue TPE jacket, nylon ripcord, aluminium/Mylar tape foil shield and foil facing inward. The Xtra-Guard® 4 preferred outdoor cable for advanced temperature performance. It features a high-performance TPE insulation and jacket offering three times the low-temperature flexibility of ordinary PVC.
- Solvent and water resistant
- Fast, easy stripping of insulation and jacket
- Handles extreme hot and cold temperatures
- 35lbs Maximum pull tension
- 41pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
Applications
Mining, Oil & Gas, Automation & Process Control, Defence, Military & Aerospace
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
20AWG
Reel Length (Imperial)
-
Jacket Color
Blue
Conductor Material
Tinned Copper
External Diameter
6.3mm
Product Range
Xtra-Guard 4 Series
No. of Conductors
3Conductor
Conductor Area CSA
0.56mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 28AWG
Jacket Material
TPE
Voltage Rating
300V
SVHC
Bumetrizole (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Bumetrizole (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
