
| Quantity | Price |
|---|---|
| 1+ | $3,541.550 |
Product Information
Product Overview
Xtra-Guard® 4 - handles extreme hot and cold temperatures. Extended-temperature cable with a temperature range from -50°C to +125°C. It features a high-performance TPE insulation and jacket offering three times the low-temperature flexibility of ordinary PVC, outstanding ultraviolet light stability in all jacket colors, UL rated TC 600V and PLTC 300V for cable tray applications (except 24 AWG), Pennsylvania Bureau deep mining safety approved for mine-wide monitoring systems, provides exceptional protection against EMI interference when supra-shield is specified.
Technical Specifications
Shielded
20AWG
1000ft
Black
Tinned Copper
6.325mm
Xtra-Guard 4 Series
3Conductor
-
304.8m
7 x 28AWG
Thermoplastic
300V
Bumetrizole (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
